MFH 40350 Military & Adventure Spray 400ml Sand Yellow Matt RAL1002

MPN
40350
Brand
MFH
EAN-13
4044633157751
Order Code
09-9695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

MFH - Military & Adventure manufactures the 40350 Colour Spray, featuring a sand yellow (matt) finish in a 400 ml spray can. This paint spray is sized 6.5 cm in width and 20 cm in height, designed for versatile use in military and adventure settings. It's ideal for creating a khaki tropics effect with its RAL 1002 shade, perfect for camouflage and outdoor equipment applications.
Dispensing Method Aerosol
Volume 400ml
Colour Yellow
Factory colour Sand yellow (matt)
Hazard warning Danger
Height 20cm
Weight 430g
Width 6.5cm

Reviews

Be the first to submit a review

Trustpilot