MEXCO GPX1018025 GPX10 Concrete Diamond Blade 180 x 25.4mm

MPN
GPX1018025
Brand
MEXCO
EAN-13
5060093867640
Order Code
68-5028
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

MEXCO GPX10 Concrete Diamond Blades have been specifically designed for cutting a wide range of general purpose building materials. The GPX10 offers a cost effective solution for the user who requires a diamond blade which can cope with the cutting of the most widely used non-abrasive building materials.

MEXCO have developed this blade using a high diamond concentration and the highest quality ingredients knowing the user could be cutting a wide variety of non-abrasive building materials such as; Reinforced Concrete, Hard Limestone and Concrete Paviours.

Segment Height: 10mm


Type Diamond Cutting Discs
Diameter 180mm
Bore Size 25.4mm

Reviews

Be the first to submit a review

Trustpilot