Mexcel131920 Battery Sub-C NiCd 1.2 V 1500 mAh Rechargeable Non-standard

Order Code:

16-9417

Brand: Mexcel MPN: 131920 EAN-13: 4042883803763
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 in stock, despatched in 4 working days

Mexcel 131920 presents a non-standard, rechargeable Sub-C NiCd battery designed for industrial applications requiring reliable power sources. With a nominal voltage of 1.2 V and a capacity of 1500 mAh, this battery offers dependable energy storage and discharge capabilities. Its robust construction makes it suitable for use in demanding environments, where consistent performance and durability are critical. Typically integrated into portable electronic devices, emergency lighting systems, and various industrial equipment, this built-in battery is favoured for applications requiring repetitive charging cycles. The Mexcel 131920 is an ideal option for engineers looking to maintain efficiency and reliability in power-critical systems.
Battery Size Sub-C
Capacity 1500mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 131920

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot