Mexcel 150683 Non-standard rechargeable NiMH battery 1.2V 4000mAh 4/3 A

MPN
150683
Brand
Mexcel
EAN-13
4042883803954
Order Code
16-9436
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Mexcel 150683 is a non-standard rechargeable battery specifically designed for industrial applications, utilising Nickel-Metal Hydride (NiMH) technology. This built-in battery model is classified as 4/3 A size, delivering a nominal voltage of 1.2 volts. It has a substantial capacity of 4000 milliampere-hours, making it suited for high-drain devices that require sustained power over extended periods. Its non-standard form factor allows it to seamlessly integrate into custom designs where space efficiency and specific energy requirements are priorities. Typical engineering applications include specialised electronic equipment, portable power tools, and custom-built industrial systems that demand reliable and durable power sources.
Battery Size 4/3 A
Capacity 4000mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 150683

Reviews

Be the first to submit a review

Trustpilot