Mexcel 140049 Battery Rechargeable Sub-C NiMH 1.2V 2500mAh

MPN
140049
Brand
Mexcel
EAN-13
4042883803848
Order Code
16-9427
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Mexcel 140049 represents a high-performance rechargeable battery designed specifically for industrial applications. This non-standard Sub-C NiMH battery delivers a stable voltage of 1.2 volts and a significant capacity of 2500 milliampere hours, making it suitable for devices requiring sustained power over extended periods. Engineered with advanced nickel-metal hydride technology, it offers a reliable power source capable of enduring numerous charge-discharge cycles. Typical uses include power tools, emergency systems, and specialised equipment where built-in rechargeable solutions are essential. Its compact form factor allows for integration into various electronic assemblies, particularly where non-standard battery configurations are needed.
Battery Size Sub-C
Capacity 2500mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 140049

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot