Mexcel 138536 Battery Sub-C NiCd 1.2 V 1800 mAh Rechargeable

MPN
138536
Brand
Mexcel
EAN-13
4042883803831
Order Code
16-9426
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Mexcel 138536 is a non-standard, rechargeable Sub-C battery designed for industrial applications. This nickel-cadmium (NiCd) battery operates at a nominal voltage of 1.2 volts and offers a capacity of 1800 milliampere hours, providing reliable power storage for devices requiring a built-in battery solution. Its compact form factor is suitable for use in customised electronic devices, including portable power tools, RC models, and emergency lighting systems. The battery's robust construction and efficient rechargeability make it ideal for functioning under demanding operational conditions where consistent energy output and long service life are required.
Battery Size Sub-C
Capacity 1800mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 138536

Reviews

Be the first to submit a review

Trustpilot