Mexcel 137369 Rechargeable Battery NiCd 2/3 A 1.2 V 700 mAh Non-standard

Order Code:

16-9424

Brand: Mexcel MPN: 137369 EAN-13: 4042883803817
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 in stock, despatched in 4 working days

Mexcel 137369 is a non-standard rechargeable battery specifically designed for industrial applications. This NiCd battery comes in a 2/3 A size, offering a nominal voltage of 1.2 volts and a capacity of 700 mAh, which makes it suitable for devices requiring compact power sources with stable current delivery. Its non-standard form factor is ideal for integration into built-in battery systems where typical battery sizes may not be applicable. These batteries are particularly useful in applications such as emergency lighting, portable electronics, and specialised equipment that demand reliable and rechargeable power solutions. With its robust rechargeable nature, the Mexcel 137369 battery provides a dependable power supply for a variety of engineering applications.
Battery Size 2/3 A
Capacity 700mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 137369

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot