Mexcel 137188 NiMH rechargeable battery 1/3 AA 1.2V 250mAh single piece

MPN
137188
Brand
Mexcel
EAN-13
4042883803800
Order Code
16-9423
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Mexcel 137188 is a non-standard rechargeable battery designed for specialised industrial applications. This nickel-metal hydride (NiMH) battery, sized at 1/3 AA, provides a nominal voltage of 1.2 volts and a capacity of 250 milliampere-hours. As a built-in power solution, it meets the demands of compact electronic devices where standard battery sizes do not suffice. Commonly used in precision instruments and bespoke electronic equipment, the Mexcel 137188 offers reliable performance in environments that require durable and rechargeable power sources. It is available as a single piece, optimising for configurations in devices requiring custom power solutions.
Capacity 250mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Battery Size 1/3 AA
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 137188

Reviews

Be the first to submit a review

Trustpilot