Mexcel 134126 Non-standard Battery NiMH 1/3 AA 1.2 V 250 mAh Rechargeable

MPN
134126
Brand
Mexcel
EAN-13
4042883803787
Order Code
16-9420
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Mexcel 134126 is a non-standard rechargeable battery designed for specialised industrial applications that require compact and efficient power solutions. This particular model is characterised by its NiMH chemistry, a 1/3 AA form factor, an output voltage of 1.2 volts, and a capacity of 250 mAh. Such attributes make it suitable for use in built-in battery configurations where space is limited but reliable performance is essential. Typical engineering applications include use in small electronic devices, backup power systems, and sensors where non-standard battery sizes are necessary to fit unconventional spaces. The battery's rechargeability and compact dimensions provide an adaptable solution for projects demanding both energy efficiency and longevity in restrictive layouts.
Capacity 250mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Battery Size 1/3 AA
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 134126

Reviews

Be the first to submit a review

Trustpilot