Mexcel 117463 Battery Rechargeable D NiCd 1.2V 4000mAh Non-standard

MPN
117463
Brand
Mexcel
EAN-13
4042883127463
Order Code
16-9410
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Mexcel 117463 is a high-capacity, rechargeable nickel-cadmium (NiCd) battery characterised by its non-standard D size, delivering 1.2 volts and a substantial 4000mAh capacity. This specific model is designed for industrial applications that require reliable power over extended periods, making it suitable for use in portable equipment, emergency backup systems, and certain communication devices. As a non-standard battery, it provides a tailored solution for equipment with bespoke power configurations, often found in built-in battery systems where precise fitment and performance are critical. The Mexcel battery's robust design ensures durability and consistent performance across diverse operational conditions, making it an invaluable component for engineers seeking dependable power sources.
Battery Size D
Capacity 4000mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 117463

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot