Mexcel 114288 Battery Rechargeable D NiCd 1.2V 5000mAh Non-standard

MPN
114288
Brand
Mexcel
EAN-13
4042883142886
Order Code
16-9408
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Mexcel 114288 is a non-standard, rechargeable D-size battery designed for demanding industrial applications. This Nickel-Cadmium (NiCd) battery offers a nominal voltage of 1.2 volts and a capacity of 5000 milliampere-hours, ensuring robust and reliable performance in power-intensive devices. Its non-standard design makes it suitable for customised or built-in battery systems where conventional batteries do not fit, allowing engineers to implement power solutions tailored to specific device requirements. This battery is ideally suited for use in equipment such as emergency devices, professional-grade tools, and other specialised industrial applications that demand consistent and dependable power delivery.
Battery Size D
Capacity 5000mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 114288

Reviews

Be the first to submit a review

Trustpilot