Mexcel 112326 Mexcel Battery AA NiCd 1.2V 800mAh Rechargeable Non-standard

MPN
112326
Brand
Mexcel
EAN-13
4042883123267
Order Code
16-9404
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Mexcel 112326 is a non-standard rechargeable battery designed for specific industrial applications. This AA NiCd battery operates at 1.2 volts with a capacity of 800 mAh, providing a reliable power source that supports frequent charging cycles. Due to its robust construction, it is ideal for devices that require built-in battery options where standard configurations do not suffice. Engineers may find this battery particularly beneficial in custom electronic equipment, emergency lighting systems, or other bespoke electronic assemblies, offering flexibility and efficiency in power management. As part of Mexcel's range, it ensures consistent performance in demanding environments.
Battery Size AA
Capacity 800mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 112326

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot