Mexcel 111953 Mexcel Battery Rechargeable AA NiCd 1.2V 800mAh

Order Code:

16-9403

Brand: Mexcel MPN: 111953 EAN-13: 4042883119536
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
76 in stock, despatched in 4 working days

Mexcel 111953 presents a robust solution with its Mexcel Battery Rechargeable AA NiCd, offering a reliable energy source in a non-standard rechargeable format. This industrial-grade battery operates at a nominal voltage of 1.2 volts and provides a capacity of 800 mAh. Its Nickel-Cadmium composition ensures a stable discharge profile, making it well-suited for applications that demand consistent power delivery, such as in backup power systems, emergency lighting, and portable electronic devices. The AA size facilitates its integration into a variety of designs that incorporate built-in power storage solutions, while its rechargeable nature allows for long-term cost efficiency and reduced environmental impact. This singular unit stands out for its durability and effectiveness in supporting both consumer and specialised industrial equipment.
Battery Size AA
Capacity 800mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 111953

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

You may also like


Trustpilot