Mexcel 101235 Non-standard rechargeable NiMH battery 1/3 AA 1.2V 250mAh

MPN
101235
Brand
Mexcel
EAN-13
4042883803923
Order Code
16-9401
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Mexcel 101235 is a non-standard rechargeable nickel-metal hydride (NiMH) battery, featuring a 1/3 AA size with a nominal voltage of 1.2 volts and a capacity of 250 milliampere-hours (mAh). This battery is particularly suitable for specialised applications where compact and efficient energy storage solutions are required. Commonly utilised in industrial settings, the Mexcel 101235 serves as a built-in power source for devices demanding reliable rechargeable options, such as small electronic gadgets, remote sensors, and certain medical equipment. Its non-standard dimensions make it ideal for bespoke electronic designs where conventional battery sizes are not feasible. By offering stable performance and recharging capabilities, it supports sustainable energy practices within precision-engineered systems.
Capacity 250mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Battery Size 1/3 AA
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 101235

Reviews

Be the first to submit a review

Trustpilot