Metz Connect 151S1JOJO20E Fibreglass FO Cable Violet 2.00m 2x LC plug OM4

MPN
151S1JOJO20E
Brand
Metz Connect
EAN-13
4250184150503
Order Code
16-9400
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 205 in stock

Metz Connect 151S1JOJO20E offers a high-quality fibre optic cable designed for efficient data transmission in modern networking applications. This Fibreglass FO Cable is 2.00 metres long and features dual LC plugs on each end, suited for OM4 multimode applications with a 50/125 µ core. Its violet colour coding facilitates easy identification and organisation within complex network environments. Engineered for high bandwidth and long-distance communication, the cable is ideal for data centres, telecommunications, and enterprise network backbones where data is modulated on light waves for fast and reliable performance. As part of the Network Cable Assemblies category, this cable supports the robust and seamless operation of optical communication lines.
Length 2.00m
Colour Violet
Connection Type Fibreglass
Type LC plug
Attenuation 0.4dB
Cable Design Round
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Halogen free Yes
Jumper Type Duplex
No. of A connectors 2
No. of B connections 2
Product Type FO Cable
Type A LC plug
Type B LC plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot