Metz Connect 151P7JAJA30E Fibreglass FO Cable Yellow 3m LC-LC Singlemode OS2

MPN
151P7JAJA30E
Brand
Metz Connect
EAN-13
4251394601045
Order Code
16-9395
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metz Connect's 151P7JAJA30E represents a high-quality fibreglass fibre optic cable designed for precise and efficient data transmission. This cable, featuring an LC-LC connector, offers reliable connectivity in singlemode OS2 applications over its 3-metre length and is characterised by its bright yellow jacket, which is often used for easy identification. With its 9/125 µm core/cladding dimensions, it effectively supports long-distance communication where low signal loss is necessary. Ideal for deployment in networking environments that utilise optical communication lines to transfer data through modulated light waves, this cable serves well in installations requiring high-speed, high-bandwidth connections frequently found in telecommunications, data centres, and enterprise networking setups.
Length 3.00m
Colour Yellow
Connection Type Fibreglass
Type LC plug
Attenuation 0.3dB
Cable Design Round
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode OS2
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Simplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot