Metz Connect 151P7EAEA30E Singlemode Fibreglass FO Cable 3m White SC-APC

MPN
151P7EAEA30E
Brand
Metz Connect
EAN-13
4251394601076
Order Code
16-9394
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Metz Connect's 151P7EAEA30E is a high-quality singlemode fibreglass FO cable designed for precision in optical communication lines. This network cable assembly comes in a length of 3 metres and features SC-APC connectors on both ends, facilitating reliable data transfer modulated on light waves. The cable's core size is 9/125 µ, adhering to OS2 standards, making it ideal for long-distance data transmission applications where minimal loss is crucial. Typically utilised in telecommunications and high-speed networking environments, this product supports fast and efficient data exchange with a focus on maintaining signal integrity across optical networks. Designed for various sectors, these cables play a vital role in infrastructure demanding robust performance and reliability.
Length 3.00m
Colour White
Connection Type Fibreglass
Type SC APC plug
Attenuation 0.3dB
Cable Design Round
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode OS2
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Simplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A SC APC plug
Type B SC APC plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot