Metz Connect 151P1JAJA20E Fibreglass FO Cable Yellow 2m 2x LC plug 9/125µ OS2

MPN
151P1JAJA20E
Brand
Metz Connect
EAN-13
4250184153030
Order Code
16-9392
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Metz Connect 151P1JAJA20E is a fibre optic cable specifically designed for high-performance optical communication lines, ideal for data transfer modulated on light waves. This fibreglass FO network cable measures 2 metres in length and is characterised by its 9/125 µm singlemode OS2 configuration, which ensures low attenuation and high bandwidth over extended distances. The cable features 2x LC plugs on each end, making it suitable for precise and reliable connections in network assemblies where consistency and accuracy are paramount. Its yellow colour aids in easy identification within complex network environments. Typical applications include telecommunications, data centres, and any setting requiring fast and secure data transmission over long distances.
Length 2.00m
Colour Yellow
Connection Type Fibreglass
Type LC plug
Attenuation 0.3dB
Cable Design Round
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode OS2
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Duplex
No. of A connectors 2
No. of B connections 2
Product Type FO Cable
Type A LC plug
Type B LC plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot