Metz Connect 151P1JAJA10E Fibreglass Yellow Singlemode FO Cable 1.00 m LC-LC

MPN
151P1JAJA10E
Brand
Metz Connect
EAN-13
4250184188001
Order Code
16-9391
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Metz Connect 151P1JAJA10E is a fibre optic cable designed for efficient and reliable data transfer within network infrastructures. This fibreglass yellow singlemode FO cable measures 1.00 metre in length and features LC to LC connectors, ensuring compatibility with industry-standard optical communication equipment. With a core/cladding diameter of 9/125 µm, it adheres to the OS2 specification, making it ideal for long-distance data transmission where high precision and minimal signal loss are critical. Primarily used in optical communication lines and data centres, it facilitates networking based on light wave modulation, thus supporting high-speed internet and telecommunication applications. The robust design and high-performance capabilities of this cable make it suitable for use in both large-scale enterprise networks and smaller network assemblies where secure, high-bandwidth data transfer is required.
Length 1.00m
Colour Yellow
Connection Type Fibreglass
Type LC plug
Attenuation 0.3dB
Cable Design Round
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode OS2
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Duplex
No. of A connectors 2
No. of B connections 2
Product Type FO Cable
Type A LC plug
Type B LC plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot