Metz Connect 151P1EAJA10E Fibreglass FO Cable Yellow 1m 2xSC-2xLC OS2 SM

MPN
151P1EAJA10E
Brand
Metz Connect
EAN-13
4251122191725
Order Code
16-9390
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Metz Connect 151P1EAJA10E is a high-performance fibre optic cable designed for efficient optical communication. This fibreglass FO cable features a 1.00 metre length with a yellow sheath, including connectivity from two SC APC plugs to two LC plugs, making it suitable for singlemode OS2 networks with a 9/125 µm configuration. Its construction supports data transfer through modulated light waves, allowing integration into advanced networking systems where precision and high-speed data transmission are critical. The 151P1EAJA10E is commonly applied in telecommunications, data centres, and IT networking environments, where maintaining low signal loss and ensuring high reliability in data flow are of paramount importance.
Length 1.00m
Colour Yellow
Connection Type Fibreglass
Type LC plug
Attenuation 0.3dB
Cable Design Round
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode OS2
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Duplex
No. of A connectors 2
No. of B connections 2
Product Type FO Cable
Type A SC APC plug
Type B LC plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot