Metz Connect 151J1EOJO10E FO Cable Fibreglass Turquoise 1.00 m Multimode OM3

MPN
151J1EOJO10E
Brand
Metz Connect
EAN-13
4250184148012
Order Code
16-9388
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metz Connect's 151J1EOJO10E optical fibre cable is a precision-engineered network cable assembly designed for high-efficiency data transmission in optical communication lines. Featuring a length of 1.00 metre, this fibre optic cable utilises a fibreglass core with a 50/125 µ multimode OM3 specification, ensuring robustness and reliability in data transfer modulated on light waves. Its turquoise jacket accompanies two SC plugs on one end and two LC plugs on the other, providing versatile connectivity for various networking setups. This cable is particularly suited for environments demanding high bandwidth data communications, such as data centres, enterprise networking, and telecommunications infrastructure, facilitating seamless integration into multimode optical networks.
Length 1.00m
Colour Turquoise
Connection Type Fibreglass
Type LC plug
Attenuation 0.4dB
Cable Design Round
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Halogen free Yes
Jumper Type Duplex
No. of A connectors 2
No. of B connections 2
Product Type FO Cable
Type A SC plug
Type B LC plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot