Metz Connect 130920-00-E 24 ports 483mm (19") Unequipped 1 U Unequipped

MPN
130920-00-E
Brand
Metz Connect
EAN-13
4250184106111
Order Code
21-6948
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BTR patch-field offers space for up to 24 E-DAT modules, which are not included in the delivery scope. The patch field is ideally suited for mounting in 48.26 cm (19“) network cabinets. Thereby mainly the later fitting of modules is especially comfortable, since the individual modules can be mounted from the front through the support frame. The perfect cable guide and strain relief is ensured by the appropriate bracket at the support frame.
Type N/A

Reviews

Be the first to submit a review

Trustpilot