Metz Connect 130861-1602-E Network patch panel 16 ports 483 mm unequipped

MPN
130861-1602-E
Brand
Metz Connect
EAN-13
4250184118794
Order Code
16-9314
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £55.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Metz Connect 130861-1602-E is represented by the part number 1840621. This unequipped network patch panel offers 16 ports within a 483 mm form factor, providing a flexible foundation for customisation in data networking environments. Designed for standard rack mounts, it facilitates clean and organised cable management in server rooms and data centre applications. Typical engineering uses include structured cabling systems where efficient network connectivity and maintenance are crucial. The patch panel's modular design allows for easy integration with various networking components, supporting reliable infrastructure developments.
Type Network patch panel
Colour White
Height 43.63mm
Length 110.00mm
Patch panel Design Unequipped
Product Type Network patch panel
Rack size 483 mm (19")
Specification Unequipped
Width 300.00mm

Reviews

Be the first to submit a review

Trustpilot