Metz Connect 110883132670 BMT-F-DIO4/2 BACnet Module 2 Outputs 4 Inputs

MPN
110883132670
Brand
Metz Connect
EAN-13
4251394620794
Order Code
09-9638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £244.95 £215.22
10+ £235.00 £206.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metz Connect BMT-F-DIO4/2 BACnet MS/TP is an industrial power supply unit designed for rail mounting. It operates on a 24 V AC/DC input and has a current rating of 200 mA, featuring two outputs. Ideal for integration in industrial environments, it facilitates efficient management of electrical power distribution.
Type #####MS/TP-Modul
Nominal value output current 1 200mA
Number of Outputs 2
Depth 60mm
Dimensions (L x W x H) 60 x 50 x 69.30mm
Height 69.30mm
Inputs 4 digital
IP Rating IP40
Max. output current 1 200mA
Maximum Operating Temperature +55°C
Misc Attribute BMT-F-DIO4/2 BACnet MS/TP
Nominal value output current 2 200mA
Nominal value output current 3 200mA
Operating temperature (min.) -5°C
Weight 126g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot