Metz Connect 110881131970 BMT-F-DI10 BACnet Module 10 Digital Inputs

MPN
110881131970
Brand
Metz Connect
EAN-13
4251394620527
Order Code
09-9636
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £238.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Metz Connect manufactures the BMT-F-DI10 BACnet MS/TP, a reliable 24 V AC/DC power supply unit with a current rating of 85 mA. This rail mount power supply unit is well-suited for industrial environments, providing a stable power source for BACnet MS/TP applications. It is ideal for installations requiring consistent and efficient power delivery on a DIN rail.
Type #####MS/TP-Modul
Dim (L x W x H) 60 x 35 x 69.30 mm
Height 69.30mm
Inputs 10 digital
IP Rating IP40
Length 60mm
Max. output current 85mA
Maximum Operating Temperature +55°C
Misc Attribute BMT-F-DI10 BACnet MS/TP
Operating temperature (min.) -5°C
Weight 83g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot