Metz Connect 110836132170 MR-F-DO4 Modbus Module 4 Digital Outputs

MPN
110836132170
Brand
Metz Connect
EAN-13
4251394620596
Order Code
09-9635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £235.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Metz Connect 110836132170 is a din rail power supply unit designed for industrial applications, offering four outputs and operating at 24 V AC or DC with a 200 mA capacity. The MR-F-DO4 Modbus RTU module is suitable for use in systems requiring reliable power distribution and communication. It is typically utilised in automation setups that demand efficient and secure power management.
Type Bus
Number of Outputs 4
Depth 60mm
Dimensions (L x W x H) 60 x 35 x 69.30mm
Height 69.30mm
IP Rating IP40
Max. output current 1 200mA
Maximum Operating Temperature +55°C
Misc Attribute MR-F-DO4 Modbus RTUm
Operating temperature (min.) -5°C
Weight 95g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot