Metz Connect 1108331326IP Modbus RTU IP65 4 Inputs 2 Relay Outputs

MPN
1108331326IP
Brand
Metz Connect
EAN-13
4250184135630
Order Code
09-9633
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £227.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by Metz Connect, the MR-DIO4/2-IP65 Modbus RTU is an industrial power supply unit with 2 outputs, compatible with both 24 V AC and 24 V DC up to 200 mA. This din rail power supply unit is suitable for integration into automation systems, offering durable performance in challenging environments. Commonly used in industrial settings, it serves as a reliable power source for various control and monitoring applications.
Type Bus
Number of Outputs 2
Degree of protection (NEMA) IP65
Depth 120mm
Dimensions (L x W x H) 120 x 160 x 40.70mm
Height 40.70mm
Inputs 4 digital
IP Rating IP65
Max. output current 1 200mA
Maximum input voltage [DC] 30V
Maximum Operating Temperature +55°C
Misc Attribute MR-DIO4/2-IP65 odbus RTUm
Operating temperature (min.) -5°C
Weight 350g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot