Metz Connect 110561 NG4 PSU 24V DC 700mA 16W Screw Terminal Mounted

MPN
110561
Brand
Metz Connect
EAN-13
4250184122470
Order Code
09-9578
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    NG4 NG4-F
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £127.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Metz Connect offers the NG4 PSU, a 24 V DC, 700 mA, 16 W DIN rail power supply unit. This industrial power supply module is ideal for mounting on a DIN rail, making it suitable for various industrial applications. The Metz Connect 110561 PSU provides reliable power for equipment in automation and control systems.
Power Rating 16W
Depth 60mm
Dimensions (L x W x H) 60 x 50 x 69.30mm
Height 69.30mm
Input voltage AC (frequency-specific) 110 - 240V
Inputs 1
IP Rating IP40, Protection class II
Max. output current 1 700mA
Maximum input voltage [AC] 240V
Maximum Operating Temperature +55°C
Minimum Input Voltage [AC] 110V
Misc Attribute NG4
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -10°C
Output Current 700mA
Type of electric connection Screw terminal
Voltage type (supply voltage) PSUPSU
Weight 108g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot