Metway 645TDS06 6 Pole 45 Deg 16A Terminal Block

Order Code:

21-0136

Brand: Metway MPN: 645TDS06

Discontinued


High quality 45° interlocking PCB terminal block with 6 poles from Metway offering wide versatility in a low profile package.


  • 16A rating
  • Wire size 2.5mm²
  • Grey PBT housing
  • M2.5 zinc-plated and passivated steel screws
  • UL approved
  • 5mm pitch
  • Manufacturer's part 645TDS06
Pitch 5mm
No. of Ways 6
Mounting Type PCB
Mounting Direction 45°
Wire Gauge (AWG) 24 to 14AWG
Wire Termination Rising Clamp
Body Style 45°
Colour Black
Current Rating 16A
No. of Levels 1
Series 645TDS
Voltage Rating 250V
Wire Gauge 16AWG

You may also like


Trustpilot