Metrix Oscilloscopes Digital 626394

Metrix Brand: Metrix
The group consists of Metrix oscilloscopes and a handheld digital storage oscilloscope and multimeter, featuring varying bandwidths, sampling rates, and measurement capabilities.
Description Image Product Buy Pricing (Ex VAT) Bandwidth Channel Memory Depth Channel sample rate Dim Height Length Input Voltage Misc Attribute Oscilloscope features Reading Category Power supply (details) Resolution Weight Width No. of Channels Type Manufacturers Warranty Screen Size Calibrated to Input Impedance
Metrix DOX2025B Oscilloscope 20MHz 2-Channel 500MSa/s 32KP Storage
Metrix DOX2025B Oscilloscope 20MHz 2-Channel 500MSa/s 32KP Storage
Standard range
Order code: 09-9483
MPN: DOX2025B

Despatched within 4 working days - 8 in stock
1+ £493.93
Price per unit Ex VAT
20MHz 32 KP 500 MSa/s (L x W x H) 157 x 323 x 135 mm 135mm 157mm DOX 2025B Digital storage (DSO) CAT II 300 V 8Bit 2385g 323mm 2 Digital 1 Year 800 x 480 p Manufacturer's standards (no certificate) 1 MΩ
Metrix DOX2070B DOX 2070B Oscilloscope 70MHz 2-Ch 500MSa/s 2MP 8Bit DSO
Metrix DOX2070B DOX 2070B Oscilloscope 70MHz 2-Ch 500MSa/s 2MP 8Bit DSO
Extended range
Order code: 09-9484
MPN: DOX2070B

Available to back order
1+ £836.16
Price per unit Ex VAT
70MHz 2Mpixel 500 MSa/s (L x W x H) 157 x 323 x 135 mm 135mm 157mm DOX 2070B Digital storage (DSO) CAT II 300 V 8Bit 2385g 323mm 2 Digital 1 Year 800 x 480 p Manufacturer's standards (no certificate) 1 MΩ
Metrix OX9062 SCOPIX IV Handheld DSO 60MHz 2-Ch 2.5GS/s 12-Bit Multimeter
Metrix OX9062 SCOPIX IV Handheld DSO 60MHz 2-Ch 2.5GS/s 12-Bit Multimeter
Extended range
Order code: 09-9497
MPN: OX9062

Available to back orderBack order, lead time 14 days
1+ £2763.73
Price per unit Ex VAT
60MHz 100 KP 2.5GS/s (L x W x H) 66.2 x 292.5 x 210.6 mm 210.6mm 66.2mm 600 V/50 - 400 Hz OX 9062 98-264 V/50 - 60 Hz 12Bit 2100g 292.5mm 2 Digital 1 Year 800 x 480 p Manufacturer's standards (no certificate) 1 MΩ

Trustpilot