Metrix DOX2025B Oscilloscope 20MHz 2-Channel 500MSa/s 32KP Storage

Image Representative of Range

Metrix DOX2025B Oscilloscope 20MHz 2-Channel 500MSa/s 32KP Storage

MPN
DOX2025B
Brand
Metrix
EAN-13
3663653001465
Order Code
09-9483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £493.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Metrix DOX 2025B is a digital storage oscilloscope with a bandwidth of 20 MHz and a sampling rate of 500 MSa/s. It features two channels and a memory depth of 32 KP, making it ideal for capturing and analysing electronic signals. This oscilloscope is typically used in electronic testing and troubleshooting to observe waveforms and diagnose circuit behaviour.
No. of Channels 2
Bandwidth 20MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 800 x 480 p
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 32 KP
Channel sample rate 500 MSa/s
Dim (L x W x H) 157 x 323 x 135 mm
Height 135mm
Input Impedance 1 MΩ
Length 157mm
Misc Attribute DOX 2025B
Oscilloscope features Digital storage (DSO)
Reading Category CAT II 300 V
Resolution 8Bit
Weight 2385g
Width 323mm

Reviews

Be the first to submit a review

Trustpilot