Metrix DOX2070B DOX 2070B Oscilloscope 70MHz 2-Ch 500MSa/s 2MP 8Bit DSO

Image Representative of Range

Metrix DOX2070B DOX 2070B Oscilloscope 70MHz 2-Ch 500MSa/s 2MP 8Bit DSO

MPN
DOX2070B
Brand
Metrix
EAN-13
3663653001472
Order Code
09-9484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £836.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Metrix DOX 2070B is a digital storage oscilloscope featuring a 70 MHz bandwidth with 2 channels and a 500 MSa/s sampling rate. Its 8-bit resolution and 2 MP storage capacity make it ideal for capturing and analysing electronic signals in detail. This oscilloscope is commonly used in electronics, engineering, and research applications for precise signal measurements and troubleshooting.
No. of Channels 2
Bandwidth 70MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 800 x 480 p
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 2Mpixel
Channel sample rate 500 MSa/s
Dim (L x W x H) 157 x 323 x 135 mm
Height 135mm
Input Impedance 1 MΩ
Length 157mm
Misc Attribute DOX 2070B
Oscilloscope features Digital storage (DSO)
Reading Category CAT II 300 V
Resolution 8Bit
Weight 2385g
Width 323mm

Reviews

Be the first to submit a review

Trustpilot