Metrix OX9062 SCOPIX IV Handheld DSO 60MHz 2-Ch 2.5GS/s 12-Bit Multimeter

MPN
OX9062
Brand
Metrix
EAN-13
3663653000192
Order Code
09-9497
Country of Origin
France
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2763.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Metrix OX 9062 is a handheld digital storage oscilloscope featuring a 60 MHz bandwidth, 2-channel input, and a 2.5 GS/s sampling rate. Not only does it function as an oscilloscope, but it also includes multimeter capabilities and a spectrum analyser, making it versatile for various electronic diagnostics. Ideal for fieldwork, it is commonly used in troubleshooting electronic circuits and analysing signal integrity in different environments.
No. of Channels 2
Bandwidth 60MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 800 x 480 p
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 100 KP
Channel sample rate 2.5GS/s
Dim (L x W x H) 66.2 x 292.5 x 210.6 mm
Height 210.6mm
Input Impedance 1 MΩ
Input Voltage 600 V/50 - 400 Hz
Length 66.2mm
Misc Attribute OX 9062
Power supply (details) 98-264 V/50 - 60 Hz
Resolution 12Bit
Weight 2100g
Width 292.5mm

Reviews

Be the first to submit a review

Trustpilot