Metrix MX5060 Multimeter Bench Digital/Analogue CAT III 1000V 60000 Counts

Image Representative of Range

Metrix MX5060 Multimeter Bench Digital/Analogue CAT III 1000V 60000 Counts

MPN
MX5060
Brand
Metrix
EAN-13
3760171418178
Order Code
09-9496
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £454.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metrix MX 5060 is a versatile bench multimeter that combines digital and analogue functions, providing precise readings with a display resolution of 60,000 counts. Designed for high-performance applications, this CAT III 1000 V multimeter is ideal for measuring voltage, current, and frequency in both professional and laboratory settings. Manufactured by Metrix, it serves as a reliable tool for engineers and technicians requiring accurate and comprehensive electrical measurements.
Type Bench Multimeter
Manufacturers Warranty 1 Year
Maximum DC Voltage 1000V
Maximum AC Voltage 1000V
Display Counts 60000
A AC reading range (min.) 6000µA
Amperage reading range AC (max.) 20A
Amperage reading range DC (min.) 6000µA
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 95 x 295 x 295 mm
Frequency reading range 60 Hz to 60kHz
Height 295mm
Interfaces USB
Length 95mm
Misc Attribute MX 5060
Reading Category CAT III 1000 V
Reading range - capacity 6 nF to 60mF
Reading range - resistance 600 Ω to 60 MΩ
Temperature -200 °C to +1200°C
V AC reading range (min.) 60mV
Voltage reading range DC (min.) 60mV
Weight 1.85kg
Width 295mm

Reviews

Be the first to submit a review

Trustpilot