Metrix Multimeters Bench multimeter 626391

Metrix Brand: Metrix
Metrix manufactures a range of robust multimeter devices designed for both digital and analogue measurements suitable for high voltage environments.
Description Image Product Buy Pricing (Ex VAT) Display Counts Interfaces Misc Attribute Type Manufacturers Warranty Maximum DC Voltage Maximum AC Voltage A AC reading range (min.) Amperage reading range AC (max.) Amperage reading range DC (min.) Calibrated to Dimensions Frequency reading range Height Length Reading Category Reading range - capacity Reading range - resistance Temperature V AC reading range (min.)
Metrix MX5006 Multimeter Bench Digital/Analogue CAT III 1000V 6000 Counts
Metrix MX5006 Multimeter Bench Digital/Analogue CAT III 1000V 6000 Counts
Standard range
Order code: 09-9495
MPN: MX5006

Despatched within 4 working days - 2 in stock
1+ £416.83
Price per unit Ex VAT
6000 MX 5006 Bench Multimeter 1 Year 1000V 1000V 6000µA 20A 6000µA Manufacturer's standards (no certificate) (L x W x H) 95 x 295 x 295 mm 60 Hz to 60kHz 295mm 95mm CAT III 1000 V 6 nF to 60mF 600 Ω to 60 MΩ -200 °C to +1200°C 60mV
Metrix MX5060 Multimeter Bench Digital/Analogue CAT III 1000V 60000 Counts
Metrix MX5060 Multimeter Bench Digital/Analogue CAT III 1000V 60000 Counts
Standard range
Order code: 09-9496
MPN: MX5060

Despatched within 4 working days - 2 in stock
1+ £454.36
Price per unit Ex VAT
60000 USB MX 5060 Bench Multimeter 1 Year 1000V 1000V 6000µA 20A 6000µA Manufacturer's standards (no certificate) (L x W x H) 95 x 295 x 295 mm 60 Hz to 60kHz 295mm 95mm CAT III 1000 V 6 nF to 60mF 600 Ω to 60 MΩ -200 °C to +1200°C 60mV

Trustpilot