Metrix GX320 GX 320 Function Generator 0.001Hz-20MHz DDS Technology

Image Representative of Range

Metrix GX320 GX 320 Function Generator 0.001Hz-20MHz DDS Technology

MPN
GX320
Brand
Metrix
EAN-13
3760171415856
Order Code
09-9486
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £757.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metrix GX 320 is a mains-powered function generator capable of producing waveforms including triangle, rectangle, and sinus, from 0.001 Hz to 20 MHz. It's designed for versatile applications in electronic testing, research, and development environments. This precision tool by Metrix is ideal for signal generation in laboratory settings and various testing scenarios.
Type Mains-powered
Frequency Range , 2MHz
Manufacturers Warranty 1 Year
Number of Channels 1
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 227 mm x 130 mm
External modulation AM, FM
Height 130mm
Internal modulation AM, FM
Max. frequency 20MHz
Min. frequency 0.001Hz
Misc Attribute GX 320
Signal output type Logic, TTL, DC offset
Square wave slew rate 7ns
Voltage Supply Mains
Weight 2800g
Width 227mm

Reviews

Be the first to submit a review

Trustpilot