Metrix Function & Signal Generators Mains-powered 626390

Metrix Brand: Metrix
The Metrix function generators form a group of precision instruments utilizing DDS technology to cover a broad frequency range for various signal generation needs.
Description Image Product Buy Pricing (Ex VAT) Max. frequency Misc Attribute Type Frequency Range Manufacturers Warranty Number of Channels Calibrated to Dim External modulation Height Internal modulation Min. frequency Signal output type Square wave slew rate Voltage Supply Weight Width
Metrix GX305 GX Function Generator 0.001Hz-5MHz DDS Technology
Metrix GX305 GX Function Generator 0.001Hz-5MHz DDS Technology
Standard range
Order code: 09-9485
MPN: GX305

Despatched within 4 working days - 2 in stock
1+ £551.04
Price per unit Ex VAT
5MHz GX 305 Mains-powered , 2MHz 1 Year 1 Manufacturer's standards (no certificate) (W x H) 227 mm x 130 mm AM, FM 130mm AM, FM 0.001Hz Logic, TTL, DC offset 7ns Mains 2800g 227mm
Metrix GX320 GX 320 Function Generator 0.001Hz-20MHz DDS Technology
Metrix GX320 GX 320 Function Generator 0.001Hz-20MHz DDS Technology
Standard range
Order code: 09-9486
MPN: GX320

Despatched within 4 working days - 4 in stock
1+ £653.93
Price per unit Ex VAT
20MHz GX 320 Mains-powered , 2MHz 1 Year 1 Manufacturer's standards (no certificate) (W x H) 227 mm x 130 mm AM, FM 130mm AM, FM 0.001Hz Logic, TTL, DC offset 7ns Mains 2800g 227mm

Trustpilot