Metrix GX305 GX Function Generator 0.001Hz-5MHz DDS Technology

Image Representative of Range

Metrix GX305 GX Function Generator 0.001Hz-5MHz DDS Technology

MPN
GX305
Brand
Metrix
EAN-13
3663653000437
Order Code
09-9485
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £554.86 £551.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metrix GX 305 is a mains-powered function generator capable of producing frequencies from 0.001 Hz to 5 MHz, offering triangle, rectangle, and sinus signals. Manufactured by Metrix, this device is ideal for applications requiring precise signal generation, such as in electronics testing and design. Its versatility makes it suitable for producing various waveforms needed in communication and research settings.
Type Mains-powered
Frequency Range , 2MHz
Manufacturers Warranty 1 Year
Number of Channels 1
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 227 mm x 130 mm
External modulation AM, FM
Height 130mm
Internal modulation AM, FM
Max. frequency 5MHz
Min. frequency 0.001Hz
Misc Attribute GX 305
Signal output type Logic, TTL, DC offset
Square wave slew rate 7ns
Voltage Supply Mains
Weight 2800g
Width 227mm

Reviews

Be the first to submit a review

Trustpilot