Metrel Hand-Held Multimeters Handheld multimeter 634524

Metrel Brand: Metrel
The Metrel multimeters are a range of digital handheld devices designed for electrical measurement, featuring a variety of counting capabilities and safety categories suitable for diverse electrical environments.
Description Image Product Buy Pricing (Ex VAT) A AC reading range (min.) A DC reading range (max.) Amperage reading range AC (max.) Amperage reading range DC (min.) Basic Accuracy Dim Display Counts Frequency Range Height Measurement type (details) Misc Attribute Reading Category Reading range - capacity Reading range - resistance Temperature reading range (max.) Temperature reading range (min.) Weight Width Type AC Voltage Max
Metrel 20991440 MD 9040 Handheld Multimeter, Digital, CAT IV 1000V, TRMS
Metrel 20991440 MD 9040 Handheld Multimeter, Digital, CAT IV 1000V, TRMS
Standard range
Order code: 12-4777
MPN: 20991440

Despatched within 4 working days - 4 in stock
1+ £154.82
Price per unit Ex VAT
0.1µA 10A 10A 0.1µA 0.08% (W x H) 103 mm x 208 mm 9999 40 Hz - 20 kHzHz 208mm True RMS MD 9040 CAT IV 1000 V 01 nF - 25 mF 0.1 Ω - 60 MΩ 635g 103mm Handheld multimeter 1000V
Metrel 20991940 MD 9060 Multimeter CAT IV 1000V, 500000 Counts Display
Metrel 20991940 MD 9060 Multimeter CAT IV 1000V, 500000 Counts Display
Standard range
Order code: 12-4779
MPN: 20991940

Despatched within 4 working days - 2 in stock
1+ £322.03
Price per unit Ex VAT
0.01µA 10A 10A 0.01µA 0.08% (W x H) 103 mm x 208 mm 500000 20 Hz -100 kHzHz 208mm True RMS MD 9060 SN CAT IV 1000 V 0.01 nF - 25mF 0.01 Ω - 50 MΩ +1000°C -50°C 635g 103mm Handheld multimeter 1000V
Metrel 20991942 MD 9016 SN Handheld Digital Multimeter 6000 Counts CAT II 1000V
Metrel 20991942 MD 9016 SN Handheld Digital Multimeter 6000 Counts CAT II 1000V
Standard range
Order code: 12-4780
MPN: 20991942

Despatched within 4 working days - 8 in stock
1+ £103.22
Price per unit Ex VAT
0.1µA 8A 8A 0.1µA 0.2% (W x H) 80 mm x 161 mm 6000 50 Hz - 400 HzHz 161mm Average MD 9016 SN 0.01 nF - 3000µF 0.1 Ω - 60 MΩ +1000°C -50°C 340g 80mm Handheld multimeter 1000V

Trustpilot