Metrel 20991440 MD 9040 Handheld Multimeter, Digital, CAT IV 1000V, TRMS

Image Representative of Range

Metrel 20991440 MD 9040 Handheld Multimeter, Digital, CAT IV 1000V, TRMS

MPN
20991440
Brand
Metrel
EAN-13
3831063413707
Order Code
12-4777
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £154.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metrel MD 9040 is a digital multimeter featuring a CAT IV 1000 V rating with a display count of 9999. It is designed for precise voltage, current, and frequency measurements, making it suitable for both industrial and household use. This handheld device is ideal for electricians and technicians who require reliable and accurate readings in various testing environments.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.08%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (W x H) 103 mm x 208 mm
Display Digital
Display Counts 9999
Frequency Range 40 Hz - 20 kHzHz
Frequency reading range 5 Hz - 1 MHz
Height 208mm
Interfaces optical
Measurement type (details) True RMS
Misc Attribute MD 9040
Power supply (details) 9V block battery
Reading Category CAT IV 1000 V
Reading range - capacity 01 nF - 25 mF
Reading range - resistance 0.1 Ω - 60 MΩ
V AC reading range (min.) 0.01mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Weight 635g
Width 103mm

Reviews

Be the first to submit a review

Trustpilot