Metrel 20991940 MD 9060 Multimeter CAT IV 1000V, 500000 Counts Display

Image Representative of Range

Metrel 20991940 MD 9060 Multimeter CAT IV 1000V, 500000 Counts Display

MPN
20991940
Brand
Metrel
EAN-13
3831063419877
Order Code
12-4779
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £322.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metrel MD 9060 SN handheld multimeter is a versatile instrument with a digital display capable of 500,000 counts, suitable for CAT IV 1000 V applications. Manufactured by Metrel, it functions as a voltmeter, ammeter, and frequency tester, making it ideal for professional electrical diagnostics. This multi-purpose tester is commonly used for voltage and current measurement in high-voltage environments.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.01µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.01µA
Basic Accuracy 0.08%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (W x H) 103 mm x 208 mm
Display Digital
Display Counts 500000
Frequency Range 20 Hz -100 kHzHz
Frequency reading range 5 Hz - 1 MHz
Height 208mm
Interfaces optical
Measurement type (details) True RMS
Misc Attribute MD 9060 SN
Power supply (details) 9V block battery
Reading Category CAT IV 1000 V
Reading range - capacity 0.01 nF - 25mF
Reading range - resistance 0.01 Ω - 50 MΩ
Temperature reading range (max.) +1000°C
Temperature reading range (min.) -50°C
V AC reading range (min.) 0.01mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Weight 635g
Width 103mm

Reviews

Be the first to submit a review

Trustpilot