Metrel 20991942 MD 9016 SN Handheld Digital Multimeter 6000 Counts CAT II 1000V

Image Representative of Range

Metrel 20991942 MD 9016 SN Handheld Digital Multimeter 6000 Counts CAT II 1000V

MPN
20991942
Brand
Metrel
EAN-13
3831063419891
Order Code
12-4780
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £103.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Metrel MD 9016 SN is a digital multimeter designed for versatile testing, featuring a 6000 count display and capability for CAT II 1000 V and CAT III 600 V applications. Manufactured by Metrel, it serves as a voltage tester, ammeter, and frequency tester. It is ideal for electrical professionals who require reliable and precise measurements.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 8A
AC resistance 10MΩ
Amperage reading range AC (max.) 8A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.2%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (W x H) 80 mm x 161 mm
Display Digital
Display Counts 6000
Frequency Range 50 Hz - 400 HzHz
Frequency reading range 5 Hz - 1 MHz
Height 161mm
Interfaces optical
Measurement type (details) Average
Misc Attribute MD 9016 SN
Power supply (details) 9V block battery
Reading range - capacity 0.01 nF - 3000µF
Reading range - resistance 0.1 Ω - 60 MΩ
Temperature reading range (max.) +1000°C
Temperature reading range (min.) -50°C
V AC reading range (min.) 0.01mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Weight 340g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot