Metrel 20992367 MD 9070 Insulation Tester 50-1000V 25.0 GΩ CAT IV 600V

MPN
20992367
Brand
Metrel
EAN-13
3831063425205
Order Code
09-9438
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £391.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Metrel MD 9070 is an insulation tester designed for electrical isolation and resistance tests, with voltage capabilities ranging from 50 V to 1000 V. This ohmmeter can measure resistance up to 25.0 GO, making it suitable for comprehensive ohm tests. Typical applications include diagnostics and maintenance in electrical installations, ensuring safety and compliance.
Type Insulation Tester
Minimum Test Voltage 0.001V
Display Type Digital
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 103 x 208 x 65 mm
Frequency Range 50 Hz - 5 kHz
Height 65mm
Insulation resistance (max.) 25.0 GΩ
IP Rating IP40
Length 103mm
Max. frequency 5kHz
Min. frequency 50Hz
Reading range - resistance 0.015 - 20Ω
Reading Type Insulation resistance
Voltage reading range (max.) 1000V
Weight 635g
Width 208mm

Reviews

Be the first to submit a review

Trustpilot