Metrel 20992135 MI 3309 BT VDE Tester ISO/VDE Calibrated Bluetooth

MPN
20992135
Brand
Metrel
EAN-13
3831063422709
Order Code
09-9432
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £859.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Metrel MI 3309 BT is a VDE tester calibrated to ISO standards, specifically VDE standard 0701-0702/0404. It is a robust VDE testing device designed for electrical safety and condition testing. Typically, it is used by professionals for ensuring compliance with safety regulations and maintaining the integrity of electrical appliances.
Type VDE tester
Manufacturers Warranty 1 Year
Calibrated ISO standards
Dimensions (L x W x H) 230 x 140 x 80 mm
Display Type Digital (LCD)
Height 80mm
IP Rating IP40
Length 230mm
Memory Yes
Memory (space) 1500
Misc Attribute MI 3309 BT
Reading Category CAT II 300 V
Test procedure automated
Test Standards DIN EN 61557
Voltage Supply Battery
Weight 1.2kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot