Metrel 20991785 A 1297 Alligator Clip Brown Good Electrical Contact

MPN
20991785
Brand
Metrel
EAN-13
3831063417088
Order Code
09-9419
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metrel's A 1297 Crocodile Clip is a brown alligator clip designed as a meter accessory for various electrical testing applications. It serves as a reliable meter replacement part or spare part, ensuring consistent connectivity and performance. Ideal for secure connections in electrical circuits, it is utilised in both industrial and domestic testing environments.
Type Alligator clips
Size 180mm
Insulation Insulated
Height 30mm
Misc Attribute A 1297
Weight 30g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot