Metrel 20991368 A 1106 Barcode Labels 1000 PCS Consecutive Numbers

MPN
20991368
Brand
Metrel
EAN-13
3831063420231
Order Code
09-9404
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metrel A 1106 barcode labels, a meter spare part primarily used for replacements. These durable stickers are suitable for easily identifying and organising various meter accessories. The part number 20991368 indicates a single barcode label from a batch of 1000 pieces.
Type Sticker
Fixing Type Self Adhesive
Height 30mm
Label Size 160mm
Misc Attribute A 1106
Weight 110g

Reviews

Be the first to submit a review

Trustpilot