METALMATE MEMMSPAN0630 Machine Screw Pozi Compatible Pan Head ZP M6 x 30mm Box25

MPN
MEMMSPAN0630
Brand
METALMATE
EAN-13
5050420649964
Order Code
68-5415
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Thread Length:

    25mm 30mm 40mm 50mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

METALMATE® Pozi Compatible Machine Screws with a pan head. Provides a secure hold in various materials and applications, maintaining structural integrity. The zinc-plated finish provides corrosion resistance, making it suitable for outdoor and exposed environments.

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.


Type Machine screw
Thread Length 30mm
Screw Head Style Torx

Reviews

Be the first to submit a review

Trustpilot