Metafranc WU8499970 Torque Wrench Set 40-210Nm For Tyre and Screw Tasks

MPN
WU8499970
Brand
Metafranc
EAN-13
4004646239516
Order Code
09-9382
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Metafranc WU8499970 torque wrench set features a range of 40 to 210 Nm, ideal for precision tasks requiring controlled torque. This set is versatile and can be used with socket bits, making it suitable for automotive and mechanical applications. Manufactured by Metafranc, it ensures reliability and accuracy in various fastening needs.
Type Torque wrench set
Torque Range 210Nm
Calibrated to Manufacturer's standards (no certificate)
Torque (min.) 40Nm

Reviews

Be the first to submit a review

Trustpilot