Metafranc WU6816810 Shopping Cart 47x108x46cm 1 piece Durable Design

Order Code:

09-9380

Brand: Metafranc MPN: WU6816810 EAN-13: 4004646203975
Qty Unit Price (Ex VAT)
1+ £56.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 available to back orderBack-order availability date - 30/04/2026

The Metafranc shopping cart measures 47 x 108 x 46 cm. It is designed for easy storage and transport of various items. Ideal for use in shops or domestic settings, this versatile cart enhances convenience during shopping.
Type Shopping cart
Height 108cm
Length 46cm
Width 47cm
Colour Black
Dim (W x H x D) 47 x 108 x 46 cm
Max. load Capacity 20kg
Volume 59l

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot