Metabo Waterpumps & Accessories Effluent sump pump 631048

Metabo Brand: Metabo
The Metabo collection includes various effluent sump pumps designed with different flow rates and head heights to efficiently manage sump water removal for a range of applications.
Description Image Product Buy Pricing (Ex VAT) Dimensions Height Immersion depth Max. delivery head Max. discharge pressure Max. feed rate Max. size of solids Power consumption (P1) Pressure connection Type Diameter Float switch Max. cable length Operating Voltage
Metabo 251500000 PS 15000 S Effluent Sump Pump 15000 L/h 9.5 m
Metabo 251500000 PS 15000 S Effluent Sump Pump 15000 L/h 9.5 m
Standard range
Order code: 12-4698
MPN: 251500000

19 in stock, despatched in 4 working days
1+ £236.60
Price per unit Ex VAT
(Ø x H) 200 mm x 344 mm 344mm 5m 9.5m 0.95bar 15000 l/h 30mm 850W 39.0 mm (1 1/4") IT Effluent sump pump 200mm Yes 10m 230V
Metabo 251800000 PS 18000 SN Effluent Sump Pump 18000 L/h 11 m
Metabo 251800000 PS 18000 SN Effluent Sump Pump 18000 L/h 11 m
Standard range
Order code: 12-4699
MPN: 251800000

97 in stock, despatched in 4 working days
1+ £237.02
Price per unit Ex VAT
(Ø x H) 200 mm x 379 mm 379mm 7m 11m 1.1bar 18000 l/h 35mm 1100W 44.9 mm (1 1/2") IT Effluent sump pump 200mm Yes 10m 230V


Trustpilot